Maertz PMMA-1023-001 PLA Heat Resistant 1.75mm 1Kg Black

Order Code:

19-2839

Brand: Maertz MPN: PMMA-1023-001 EAN-13: 0093988902145
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Maertz PMMA-1023-001 is a high-quality 3D printing consumable designed for use with advanced manufacturing technologies. This product is engineered using polymethyl methacrylate (PMMA) material to provide exceptional clarity, which is essential for prototyping applications that require transparent components. The PMMA-1023-001 combines rigidity and optical clarity, making it ideal for engineering applications in industries such as automotive and aerospace, where visual inspection of internal structures is crucial. With its reliable performance in creating detailed and transparent 3D printed objects, it is particularly suitable for creating models where light transmission and visualisation are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot